PFM4414VB6M48D0CA0 | |
---|---|
DigiKey Part Number | 1102-5685-ND |
Manufacturer | |
Manufacturer Product Number | PFM4414VB6M48D0CA0 |
Description | AC/DC CONVERTER 48V 400W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.33 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 92.4% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.35" L x 1.40" W x 0.37" H (110.5mm x 35.6mm x 9.4mm) | |
Approval Agency | CE, cTUVus, cURus | |
Standard Number | 60950-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,341.04000 | ¥7,341.04 |
10 | ¥5,831.21100 | ¥58,312.11 |