02011JR15ZBSTR | |
---|---|
DigiKey Part Number | 478-9714-2-ND - Tape & Reel (TR) 478-9714-1-ND - Cut Tape (CT) 478-9714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02011JR15ZBSTR |
Description | CAP THIN FILM 0.15PF 100V 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 pF Thin Film Capacitor 100 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.15 pF | |
Tolerance | ±0.01pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥7.70900 | ¥77.09 |
50 | ¥7.03580 | ¥351.79 |
100 | ¥5.76330 | ¥576.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.60012 | ¥2,300.06 |
1,000 | ¥4.05893 | ¥4,058.93 |
2,500 | ¥3.78833 | ¥9,470.83 |
5,000 | ¥3.65303 | ¥18,265.15 |
12,500 | ¥3.45009 | ¥43,126.12 |