02015J1R0PBSTR | |
---|---|
DigiKey Part Number | 478-9731-2-ND - Tape & Reel (TR) 478-9731-1-ND - Cut Tape (CT) 478-9731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02015J1R0PBSTR |
Description | CAP THIN FILM 1PF 50V 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 pF Thin Film Capacitor 50 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02015J1R0PBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.05700 | ¥50.57 |
50 | ¥4.26080 | ¥213.04 |
100 | ¥3.47030 | ¥347.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.89182 | ¥1,445.91 |
1,000 | ¥2.43519 | ¥2,435.19 |
2,500 | ¥2.28302 | ¥5,707.55 |
5,000 | ¥2.13082 | ¥10,654.10 |
12,500 | ¥2.02428 | ¥25,303.50 |
25,000 | ¥1.97862 | ¥49,465.50 |