02013J0R8PBSTR | |
---|---|
DigiKey Part Number | 478-10771-2-ND - Tape & Reel (TR) 478-10771-1-ND - Cut Tape (CT) 478-10771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013J0R8PBSTR |
Description | CAP THIN FILM 0.8PF 25V 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013J0R8PBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.8 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥4.64700 | ¥46.47 |
50 | ¥3.91600 | ¥195.80 |
100 | ¥3.18870 | ¥318.87 |
500 | ¥2.65752 | ¥1,328.76 |
1,000 | ¥2.23799 | ¥2,237.99 |
2,500 | ¥2.09810 | ¥5,245.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.09288 | ¥10,464.40 |
10,000 | ¥2.01678 | ¥20,167.80 |
15,000 | ¥1.98329 | ¥29,749.35 |
25,000 | ¥1.94067 | ¥48,516.75 |