02015J1R3PBSTR | |
---|---|
DigiKey Part Number | 478-9734-2-ND - Tape & Reel (TR) 478-9734-1-ND - Cut Tape (CT) 478-9734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02015J1R3PBSTR |
Description | CAP THIN FILM 1.3PF 50V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF Thin Film Capacitor 50 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.3 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥5.85400 | ¥58.54 |
50 | ¥4.41520 | ¥220.76 |
100 | ¥3.96700 | ¥396.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.19640 | ¥1,598.20 |
1,000 | ¥2.75242 | ¥2,752.42 |
2,500 | ¥2.57489 | ¥6,437.22 |
5,000 | ¥2.44169 | ¥12,208.45 |
12,500 | ¥2.31384 | ¥28,923.00 |
25,000 | ¥2.26412 | ¥56,603.00 |