02015J1R6PBSTR | |
---|---|
DigiKey Part Number | 478-9737-2-ND - Tape & Reel (TR) 478-9737-1-ND - Cut Tape (CT) 478-9737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02015J1R6PBSTR |
Description | CAP THIN FILM 1.6PF 50V 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF Thin Film Capacitor 50 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.6 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.00000 | ¥50.00 |
50 | ¥4.21320 | ¥210.66 |
100 | ¥3.43090 | ¥343.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.85898 | ¥1,429.49 |
1,000 | ¥2.40761 | ¥2,407.61 |
2,500 | ¥2.25714 | ¥5,642.85 |
5,000 | ¥2.10667 | ¥10,533.35 |
12,500 | ¥2.00133 | ¥25,016.62 |
25,000 | ¥1.95619 | ¥48,904.75 |