Thin Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Mounting Type | Package / Case | Operating Temperature | Features | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,095 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.59392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.5 pF | ±0.02pF | 50 V | Surface Mount | 0201 (0603 Metric) | -55°C ~ 125°C | RF, High Q, Low Loss | 0.024" L x 0.013" W (0.60mm x 0.33mm) | 0.011" (0.28mm) | |||
2,935 In Stock | 1 : ¥5.99000 Cut Tape (CT) 500 : ¥2.41008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 pF | ±0.02pF | 25 V | Surface Mount | 0201 (0603 Metric) | -55°C ~ 125°C | RF, High Q, Low Loss | 0.024" L x 0.013" W (0.60mm x 0.33mm) | 0.011" (0.28mm) | |||
458 In Stock | 1 : ¥7.96000 Cut Tape (CT) 500 : ¥3.34862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.3 pF | ±0.01pF | 100 V | Surface Mount | 0201 (0603 Metric) | -55°C ~ 125°C | RF, High Q, Low Loss | 0.024" L x 0.013" W (0.60mm x 0.33mm) | 0.011" (0.28mm) | |||
0 In Stock Check Lead Time | 1 : ¥9.44000 Cut Tape (CT) 500 : ¥3.19640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.3 pF | ±0.02pF | 50 V | Surface Mount | 0201 (0603 Metric) | -55°C ~ 125°C | RF, High Q, Low Loss | 0.024" L x 0.013" W (0.60mm x 0.33mm) | 0.011" (0.28mm) |