02013J1R8PBSTR | |
---|---|
DigiKey Part Number | 478-9739-2-ND - Tape & Reel (TR) 478-9739-1-ND - Cut Tape (CT) 478-9739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013J1R8PBSTR |
Description | CAP THIN FILM 1.8PF 25V 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.8 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.22000 | ¥42.20 |
50 | ¥3.55160 | ¥177.58 |
100 | ¥2.89230 | ¥289.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.41008 | ¥1,205.04 |
1,000 | ¥2.02946 | ¥2,029.46 |
2,500 | ¥1.90264 | ¥4,756.60 |
5,000 | ¥1.77578 | ¥8,878.90 |
12,500 | ¥1.68699 | ¥21,087.38 |
25,000 | ¥1.64894 | ¥41,223.50 |
50,000 | ¥1.61723 | ¥80,861.50 |