0201ZK100FBSTR | |
---|---|
DigiKey Part Number | 478-0201ZK100FBSTR-ND - Tape & Reel (TR) 478-0201ZK100FBSTRCT-ND - Cut Tape (CT) 478-0201ZK100FBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201ZK100FBSTR |
Description | ACCU-F/P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF Thin Film Capacitor 10 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 pF | |
Tolerance | ±1% | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.70400 | ¥47.04 |
50 | ¥4.11320 | ¥205.66 |
100 | ¥3.35120 | ¥335.12 |
500 | ¥2.74174 | ¥1,370.87 |
1,000 | ¥2.36098 | ¥2,360.98 |
2,500 | ¥2.20864 | ¥5,521.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.20916 | ¥11,045.80 |
10,000 | ¥2.12882 | ¥21,288.20 |
15,000 | ¥2.09348 | ¥31,402.20 |
25,000 | ¥2.04849 | ¥51,212.25 |