02011J0R1ZBSTR | |
---|---|
DigiKey Part Number | 478-9713-2-ND - Tape & Reel (TR) 478-9713-1-ND - Cut Tape (CT) 478-9713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02011J0R1ZBSTR |
Description | CAP THIN FILM 0.1PF 100V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 pF Thin Film Capacitor 100 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02011J0R1ZBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1 pF | |
Tolerance | ±0.01pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.08500 | ¥70.85 |
50 | ¥6.46120 | ¥323.06 |
100 | ¥5.29370 | ¥529.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.22510 | ¥2,112.55 |
1,000 | ¥3.72799 | ¥3,727.99 |
2,500 | ¥3.47948 | ¥8,698.70 |
5,000 | ¥3.35520 | ¥16,776.00 |
12,500 | ¥3.16880 | ¥39,610.00 |
25,000 | ¥3.10667 | ¥77,666.75 |