02011JR35ZBSTR | |
---|---|
DigiKey Part Number | 478-9718-2-ND - Tape & Reel (TR) 478-9718-1-ND - Cut Tape (CT) 478-9718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02011JR35ZBSTR |
Description | CAP THIN FILM 0.35PF 100V 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.35 pF Thin Film Capacitor 100 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.35 pF | |
Tolerance | ±0.01pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥5.70600 | ¥57.06 |
50 | ¥4.99160 | ¥249.58 |
100 | ¥4.06630 | ¥406.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.32726 | ¥1,663.63 |
1,000 | ¥2.86514 | ¥2,865.14 |
2,500 | ¥2.68034 | ¥6,700.85 |
5,000 | ¥2.54169 | ¥12,708.45 |
12,500 | ¥2.40860 | ¥30,107.50 |
25,000 | ¥2.35684 | ¥58,921.00 |