02011JR05ZBSTR | |
---|---|
DigiKey Part Number | 478-9712-2-ND - Tape & Reel (TR) 478-9712-1-ND - Cut Tape (CT) 478-9712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02011JR05ZBSTR |
Description | CAP THIN FILM 0.05PF 100V 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.05 pF Thin Film Capacitor 100 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.05 pF | |
Tolerance | ±0.01pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.33800 | ¥63.38 |
50 | ¥5.78620 | ¥289.31 |
100 | ¥4.73950 | ¥473.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.78292 | ¥1,891.46 |
1,000 | ¥3.33786 | ¥3,337.86 |
2,500 | ¥3.11532 | ¥7,788.30 |
5,000 | ¥3.00405 | ¥15,020.25 |
12,500 | ¥2.83716 | ¥35,464.50 |
25,000 | ¥2.78153 | ¥69,538.25 |