009155002201006 | |
---|---|
DigiKey Part Number | 478-4682-2-ND - Tape & Reel (TR) 478-4682-1-ND - Cut Tape (CT) 478-4682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155002201006 |
Description | CONN SPRING BATTERY 2POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009155002201006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 2 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.20200 | ¥82.02 |
25 | ¥7.86840 | ¥196.71 |
50 | ¥7.70240 | ¥385.12 |
100 | ¥7.36670 | ¥736.67 |
250 | ¥6.69724 | ¥1,674.31 |
500 | ¥6.02748 | ¥3,013.74 |
1,000 | ¥5.35780 | ¥5,357.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.02293 | ¥10,045.86 |
4,000 | ¥4.85548 | ¥19,421.92 |
6,000 | ¥4.68806 | ¥28,128.36 |
10,000 | ¥4.45366 | ¥44,536.60 |
14,000 | ¥4.35320 | ¥60,944.80 |