009155002741006 | |
---|---|
DigiKey Part Number | 478-10642-2-ND - Tape & Reel (TR) 478-10642-1-ND - Cut Tape (CT) 478-10642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155002741006 |
Description | CONN SPRING BATTERY 2POS R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 2 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.69100 | ¥116.91 |
25 | ¥11.19160 | ¥279.79 |
50 | ¥10.94200 | ¥547.10 |
100 | ¥10.44530 | ¥1,044.53 |
250 | ¥9.45048 | ¥2,362.62 |
500 | ¥8.70436 | ¥4,352.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.46082 | ¥7,460.82 |
2,000 | ¥7.21211 | ¥14,424.22 |
3,000 | ¥6.96342 | ¥20,890.26 |
5,000 | ¥6.61526 | ¥33,076.30 |
10,000 | ¥6.46604 | ¥64,660.40 |