LTC3547BIDDB#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC3547BIDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3547BIDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3547BIDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3547BIDDB#TRMPBF |
Description | IC REG BUCK ADJ 300MA DL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 300mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3547BIDDB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.38000 | ¥57.38 |
10 | ¥51.87400 | ¥518.74 |
25 | ¥49.46000 | ¥1,236.50 |
100 | ¥42.94640 | ¥4,294.64 |
250 | ¥41.01632 | ¥10,254.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥37.39736 | ¥18,698.68 |
1,000 | ¥32.57190 | ¥32,571.90 |
2,500 | ¥31.36548 | ¥78,413.70 |