70AAJ-2-M0G | |
---|---|
DigiKey Part Number | 70AAJ-2-M0GTR-ND - Tape & Reel (TR) 70AAJ-2-M0GCT-ND - Cut Tape (CT) 70AAJ-2-M0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70AAJ-2-M0G |
Description | CONN SPRING MOD MALE 2POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70AAJ-2-M0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.11000 | ¥71.10 |
25 | ¥6.82080 | ¥170.52 |
50 | ¥6.67460 | ¥333.73 |
100 | ¥6.38480 | ¥638.48 |
250 | ¥5.80432 | ¥1,451.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥5.07880 | ¥3,809.10 |
1,500 | ¥4.35327 | ¥6,529.91 |
3,750 | ¥4.20815 | ¥15,780.56 |
5,250 | ¥4.06302 | ¥21,330.85 |
18,750 | ¥3.77281 | ¥70,740.19 |