KX15-20K3DE | |
---|---|
DigiKey Part Number | 670-1303-ND |
Manufacturer | |
Manufacturer Product Number | KX15-20K3DE |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | KX15-20K3DE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 17mm | |
Height Above Board | 0.187" (4.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.11900 | ¥181.19 |
25 | ¥17.35240 | ¥433.81 |
40 | ¥16.96550 | ¥678.62 |
80 | ¥16.19388 | ¥1,295.51 |
230 | ¥14.65165 | ¥3,369.88 |
440 | ¥13.49505 | ¥5,937.82 |
945 | ¥11.56723 | ¥10,931.03 |
2,400 | ¥10.79606 | ¥25,910.54 |