KX15-20K4DE | |
---|---|
DigiKey Part Number | 670-1305-ND |
Manufacturer | |
Manufacturer Product Number | KX15-20K4DE |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 6mm, 9mm, 12mm, 15mm, 18mm | |
Height Above Board | 0.226" (5.74mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥20.13900 | ¥201.39 |
25 | ¥19.07640 | ¥476.91 |
40 | ¥18.63225 | ¥745.29 |
80 | ¥17.74450 | ¥1,419.56 |
230 | ¥15.52652 | ¥3,571.10 |
440 | ¥15.08291 | ¥6,636.48 |
945 | ¥12.86489 | ¥12,157.32 |
2,400 | ¥11.97766 | ¥28,746.38 |