KX14-20K2DE | |
---|---|
DigiKey Part Number | 670-1243-ND |
Manufacturer | |
Manufacturer Product Number | KX14-20K2DE |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | KX14-20K2DE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm, 6mm | |
Height Above Board | 0.140" (3.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥19.20300 | ¥192.03 |
25 | ¥18.18320 | ¥454.58 |
40 | ¥17.76200 | ¥710.48 |
80 | ¥16.91525 | ¥1,353.22 |
230 | ¥14.80122 | ¥3,404.28 |
440 | ¥14.37816 | ¥6,326.39 |
945 | ¥12.26371 | ¥11,589.21 |
2,400 | ¥11.41796 | ¥27,403.10 |