5344 | |
---|---|
DigiKey Part Number | 1927-5344-ND |
Manufacturer | |
Manufacturer Product Number | 5344 |
Description | PEN LIFTER FOR THE AUTONOMOUS RO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi Pico Python Robot Components Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Robot Components | |
Utilized IC / Part | - | |
Interconnect System | Raspberry Pi Pico | |
Suggested Programming Environment | Python | |
Included MCU/MPU Board(s) | - | |
Contents | Hardware, Servo(s) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.10000 | ¥81.10 |