MAKER-PI-RP2040 | |
---|---|
DigiKey Part Number | 3614-MAKER-PI-RP2040-ND |
Manufacturer | |
Manufacturer Product Number | MAKER-PI-RP2040 |
Description | MAKER PI RP2040 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi MCU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cytron Technologies Sdn Bhd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | MCU | |
Main Purpose | Raspberry Pi | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.70000 | ¥91.70 |