TC58BVG2S0HTA00 | |
---|---|
DigiKey Part Number | TC58BVG2S0HTA00-ND |
Manufacturer | |
Manufacturer Product Number | TC58BVG2S0HTA00 |
Description | IC FLASH 4GBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 25 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.03000 | ¥42.03 |
10 | ¥37.32200 | ¥373.22 |
25 | ¥35.59760 | ¥889.94 |
40 | ¥34.74400 | ¥1,389.76 |
80 | ¥33.52063 | ¥2,681.65 |
230 | ¥31.73483 | ¥7,299.01 |
440 | ¥30.68320 | ¥13,500.61 |
945 | ¥29.48710 | ¥27,865.31 |