PKU3516ZSPI | |
---|---|
DigiKey Part Number | 2166-PKU3516ZSPI-ND |
Manufacturer | |
Manufacturer Product Number | PKU3516ZSPI |
Description | DC DC CONVERTER 24V 50W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKU3516ZSPI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.39" L x 0.98" W x 0.41" H (35.3mm x 25.0mm x 10.4mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥419.77000 | ¥419.77 |
5 | ¥416.48400 | ¥2,082.42 |
10 | ¥413.20800 | ¥4,132.08 |
25 | ¥400.09320 | ¥10,002.33 |
40 | ¥380.41575 | ¥15,216.63 |
80 | ¥354.18025 | ¥28,334.42 |