ATS08ASM | |
---|---|
DigiKey Part Number | CTX1423-ND |
Manufacturer | |
Manufacturer Product Number | ATS08ASM |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.38100 | ¥23.81 |
50 | ¥2.14600 | ¥107.30 |
100 | ¥2.05160 | ¥205.16 |
500 | ¥1.84976 | ¥924.88 |
1,000 | ¥1.76931 | ¥1,769.31 |
2,500 | ¥1.66863 | ¥4,171.57 |
5,000 | ¥1.59650 | ¥7,982.50 |
10,000 | ¥1.52763 | ¥15,276.30 |