TC58NVG2S0HTA00 | |
---|---|
DigiKey Part Number | TC58NVG2S0HTA00-ND |
Manufacturer | |
Manufacturer Product Number | TC58NVG2S0HTA00 |
Description | IC FLASH 4GBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 25 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.12000 | ¥42.12 |
10 | ¥38.23300 | ¥382.33 |
25 | ¥37.40720 | ¥935.18 |
40 | ¥37.20275 | ¥1,488.11 |
96 | ¥33.35750 | ¥3,202.32 |
288 | ¥33.23632 | ¥9,572.06 |
480 | ¥32.02183 | ¥15,370.48 |
960 | ¥30.44298 | ¥29,225.26 |