XARP-06V | |
---|---|
DigiKey Part Number | 455-4100-ND |
Manufacturer | |
Manufacturer Product Number | XARP-06V |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.57000 | ¥1.57 |
10 | ¥1.33400 | ¥13.34 |
25 | ¥1.18240 | ¥29.56 |
50 | ¥1.10400 | ¥55.20 |
100 | ¥1.02540 | ¥102.54 |
250 | ¥0.90720 | ¥226.80 |
500 | ¥0.86780 | ¥433.90 |
1,000 | ¥0.71005 | ¥710.05 |
3,000 | ¥0.65087 | ¥1,952.61 |