XAP-06V-1 | |
---|---|
DigiKey Part Number | 455-2152-ND |
Manufacturer | |
Manufacturer Product Number | XAP-06V-1 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.26400 | ¥12.64 |
25 | ¥1.12640 | ¥28.16 |
50 | ¥1.04980 | ¥52.49 |
100 | ¥0.97490 | ¥97.49 |
250 | ¥0.86256 | ¥215.64 |
500 | ¥0.82506 | ¥412.53 |
1,000 | ¥0.67500 | ¥675.00 |
2,500 | ¥0.61876 | ¥1,546.90 |