ASXASXA22K51 | |
---|---|
DigiKey Part Number | 455-3093-ND |
Manufacturer | |
Manufacturer Product Number | ASXASXA22K51 |
Description | JUMPER SXA-01T-P0.6 X2 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.26700 | ¥32.67 |
100 | ¥2.54420 | ¥254.42 |
1,000 | ¥1.81732 | ¥1,817.32 |
5,000 | ¥1.55767 | ¥7,788.35 |
10,000 | ¥1.45383 | ¥14,538.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/320/433/ASXASXA22K152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/488/ASXASXA22K305_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)