ASXASXA22K254 | |
---|---|
DigiKey Part Number | 455-4118-ND |
Manufacturer | |
Manufacturer Product Number | ASXASXA22K254 |
Description | JUMPER SXA-01T-P0.6 X2 10" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.66200 | ¥36.62 |
100 | ¥3.01710 | ¥301.71 |
1,000 | ¥2.16427 | ¥2,164.27 |
5,000 | ¥1.90197 | ¥9,509.85 |
10,000 | ¥1.77079 | ¥17,707.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/320/433/ASXASXA22K152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/488/ASXASXA22K305_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/332/401/ASXASXA22K51_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)