XARP-04V | |
---|---|
DigiKey Part Number | 455-4152-ND |
Manufacturer | |
Manufacturer Product Number | XARP-04V |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.74000 | ¥1.74 |
10 | ¥1.35200 | ¥13.52 |
25 | ¥1.11960 | ¥27.99 |
50 | ¥1.03240 | ¥51.62 |
100 | ¥0.99840 | ¥99.84 |
250 | ¥0.86080 | ¥215.20 |
500 | ¥0.82628 | ¥413.14 |
1,000 | ¥0.72304 | ¥723.04 |
3,000 | ¥0.65416 | ¥1,962.48 |