SXA-001T-P0.6L | |
---|---|
DigiKey Part Number | 455-2050-2-ND - Tape & Reel (TR) 455-2050-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SXA-001T-P0.6L |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.38600 | ¥3.86 |
25 | ¥0.33480 | ¥8.37 |
50 | ¥0.28580 | ¥14.29 |
100 | ¥0.24550 | ¥24.55 |
250 | ¥0.23708 | ¥59.27 |
500 | ¥0.20442 | ¥102.21 |
1,000 | ¥0.18398 | ¥183.98 |
2,500 | ¥0.16351 | ¥408.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.14716 | ¥1,177.28 |
16,000 | ¥0.14308 | ¥2,289.28 |
24,000 | ¥0.13081 | ¥3,139.44 |
56,000 | ¥0.11855 | ¥6,638.80 |