XAP-10V-1 | |
---|---|
DigiKey Part Number | 455-2156-ND |
Manufacturer | |
Manufacturer Product Number | XAP-10V-1 |
Description | CONN RCPT HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.53000 | ¥2.53 |
10 | ¥2.18000 | ¥21.80 |
25 | ¥1.92520 | ¥48.13 |
50 | ¥1.76840 | ¥88.42 |
100 | ¥1.69860 | ¥169.86 |
250 | ¥1.52492 | ¥381.23 |
500 | ¥1.45568 | ¥727.84 |
1,000 | ¥1.21310 | ¥1,213.10 |
2,500 | ¥1.10912 | ¥2,772.80 |