SACH-003G-P0.2 | |
---|---|
DigiKey Part Number | 455-2195-2-ND - Tape & Reel (TR) 455-2195-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SACH-003G-P0.2 |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.84600 | ¥8.46 |
25 | ¥0.70280 | ¥17.57 |
50 | ¥0.64860 | ¥32.43 |
100 | ¥0.62720 | ¥62.72 |
250 | ¥0.54052 | ¥135.13 |
500 | ¥0.51886 | ¥259.43 |
1,000 | ¥0.45392 | ¥453.92 |
2,500 | ¥0.41072 | ¥1,026.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.31345 | ¥9,403.50 |
60,000 | ¥0.29183 | ¥17,509.80 |