AUHR-03V-H | |
---|---|
DigiKey Part Number | 455-2893-ND |
Manufacturer | |
Manufacturer Product Number | AUHR-03V-H |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (1 + 2 Power) Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AUHR-03V-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.83000 | ¥1.83 |
10 | ¥1.54300 | ¥15.43 |
25 | ¥1.36040 | ¥34.01 |
50 | ¥1.25040 | ¥62.52 |
100 | ¥1.20070 | ¥120.07 |
250 | ¥1.07812 | ¥269.53 |
500 | ¥1.02910 | ¥514.55 |
1,000 | ¥0.86282 | ¥862.82 |