SM02B-LEASS-TF | |
---|---|
DigiKey Part Number | 455-SM02B-LEASS-TFTR-ND - Tape & Reel (TR) 455-SM02B-LEASS-TFCT-ND - Cut Tape (CT) 455-SM02B-LEASS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM02B-LEASS-TF |
Description | CONN SSL HDR 2POS 1.8MM SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.071" (1.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | SM02B-LEASS-TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Header, Male Pins | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.071" (1.80mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.78800 | ¥57.88 |
100 | ¥4.77070 | ¥477.07 |
500 | ¥4.14842 | ¥2,074.21 |
1,000 | ¥3.42242 | ¥3,422.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.31873 | ¥6,637.46 |
4,000 | ¥3.11133 | ¥12,445.32 |
6,000 | ¥3.00761 | ¥18,045.66 |
10,000 | ¥2.80019 | ¥28,001.90 |
14,000 | ¥2.75871 | ¥38,621.94 |