BM02B-NSHSS-TBT | |
---|---|
DigiKey Part Number | 455-2762-2-ND - Tape & Reel (TR) 455-2762-1-ND - Cut Tape (CT) 455-2762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM02B-NSHSS-TBT |
Description | CONN HEADER SMD 2POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.236" (6.00mm) | |
Contact Shape | - | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place Cap, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | 7.8mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.54200 | ¥55.42 |
100 | ¥4.97350 | ¥497.35 |
500 | ¥4.06910 | ¥2,034.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.61699 | ¥3,616.99 |
2,000 | ¥3.39094 | ¥6,781.88 |
3,000 | ¥3.27790 | ¥9,833.70 |
5,000 | ¥3.16486 | ¥15,824.30 |
10,000 | ¥3.00663 | ¥30,066.30 |
25,000 | ¥2.93881 | ¥73,470.25 |