SAUH-001G-M0.2 | |
---|---|
DigiKey Part Number | 455-2917-2-ND - Tape & Reel (TR) 455-2917-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAUH-001G-M0.2 |
Description | CONN FML SKT 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Gold 22-26 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.60800 | ¥6.08 |
25 | ¥0.50560 | ¥12.64 |
50 | ¥0.46640 | ¥23.32 |
100 | ¥0.45070 | ¥45.07 |
250 | ¥0.38816 | ¥97.04 |
500 | ¥0.37272 | ¥186.36 |
1,000 | ¥0.32618 | ¥326.18 |
2,500 | ¥0.29509 | ¥737.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18,000 | ¥0.24849 | ¥4,472.82 |
36,000 | ¥0.22520 | ¥8,107.20 |
54,000 | ¥0.20966 | ¥11,321.64 |