AUHR-05V-H | |
---|---|
DigiKey Part Number | 455-2894-ND |
Manufacturer | |
Manufacturer Product Number | AUHR-05V-H |
Description | CONN RCPT HSG 5POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.70000 | ¥2.70 |
10 | ¥2.31900 | ¥23.19 |
25 | ¥2.04760 | ¥51.19 |
50 | ¥1.88000 | ¥94.00 |
100 | ¥1.80590 | ¥180.59 |
250 | ¥1.62188 | ¥405.47 |
500 | ¥1.54810 | ¥774.05 |
1,000 | ¥1.29018 | ¥1,290.18 |
3,000 | ¥1.17958 | ¥3,538.74 |