ACHR-05V-A-S | |
---|---|
DigiKey Part Number | 455-3348-ND |
Manufacturer | |
Manufacturer Product Number | ACHR-05V-A-S |
Description | CONN RCPT HSG 5POS 1.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.047" (1.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.047" (1.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.00300 | ¥20.03 |
100 | ¥1.55900 | ¥155.90 |
1,000 | ¥1.11341 | ¥1,113.41 |
5,000 | ¥0.95436 | ¥4,771.80 |
10,000 | ¥0.89073 | ¥8,907.30 |