NSHR-05V-S | |
---|---|
DigiKey Part Number | 455-2789-ND |
Manufacturer | |
Manufacturer Product Number | NSHR-05V-S |
Description | CONN RCPT HSG 5POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.09000 | ¥2.09 |
10 | ¥1.79600 | ¥17.96 |
100 | ¥1.38300 | ¥138.30 |
2,000 | ¥0.90446 | ¥1,808.92 |
6,000 | ¥0.85124 | ¥5,107.44 |
10,000 | ¥0.77144 | ¥7,714.40 |