ASSHLSSHL28K254 | |
---|---|
DigiKey Part Number | 455-3953-ND |
Manufacturer | |
Manufacturer Product Number | ASSHLSSHL28K254 |
Description | JUMPER SSHL-003T-P0.2 X2 10" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.18900 | ¥51.89 |
25 | ¥4.97520 | ¥124.38 |
50 | ¥4.87000 | ¥243.50 |
100 | ¥4.65820 | ¥465.82 |
250 | ¥4.23496 | ¥1,058.74 |
500 | ¥3.81132 | ¥1,905.66 |
1,000 | ¥3.38786 | ¥3,387.86 |
3,000 | ¥3.07025 | ¥9,210.75 |