SHLP-12V-S-B | |
---|---|
DigiKey Part Number | 455-3950-ND |
Manufacturer | |
Manufacturer Product Number | SHLP-12V-S-B |
Description | CONN RCPT HSG 12POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥2.07500 | ¥20.75 |
25 | ¥1.84160 | ¥46.04 |
50 | ¥1.71780 | ¥85.89 |
100 | ¥1.59570 | ¥159.57 |
250 | ¥1.41156 | ¥352.89 |
500 | ¥1.35000 | ¥675.00 |
2,000 | ¥1.04324 | ¥2,086.48 |
4,000 | ¥1.01256 | ¥4,050.24 |