ASSHLSSHL28K203 | |
---|---|
DigiKey Part Number | 455-3952-ND |
Manufacturer | |
Manufacturer Product Number | ASSHLSSHL28K203 |
Description | JUMPER SSHL-003T-P0.2 X2 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.13900 | ¥51.39 |
25 | ¥4.93240 | ¥123.31 |
50 | ¥4.82740 | ¥241.37 |
100 | ¥4.61720 | ¥461.72 |
250 | ¥4.19752 | ¥1,049.38 |
500 | ¥3.77766 | ¥1,888.83 |
1,000 | ¥3.35789 | ¥3,357.89 |
3,000 | ¥3.04307 | ¥9,129.21 |