NSHR-08V-S | |
---|---|
DigiKey Part Number | 455-2786-ND |
Manufacturer | |
Manufacturer Product Number | NSHR-08V-S |
Description | CONN RCPT HSG 8POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.53000 | ¥2.53 |
10 | ¥2.11900 | ¥21.19 |
100 | ¥1.62970 | ¥162.97 |
1,500 | ¥1.06579 | ¥1,598.68 |
6,000 | ¥1.00312 | ¥6,018.72 |
10,500 | ¥0.90907 | ¥9,545.24 |