SHLP-14V-S-B | |
---|---|
DigiKey Part Number | 455-3956-ND |
Manufacturer | |
Manufacturer Product Number | SHLP-14V-S-B |
Description | CONN RCPT HSG 14POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.66000 | ¥1.66 |
10 | ¥1.38600 | ¥13.86 |
25 | ¥1.21720 | ¥30.43 |
50 | ¥1.11960 | ¥55.98 |
100 | ¥1.07600 | ¥107.60 |
250 | ¥0.96644 | ¥241.61 |
500 | ¥0.92234 | ¥461.17 |
2,000 | ¥0.77332 | ¥1,546.64 |