ASACHSACH28W102 | |
---|---|
DigiKey Part Number | 455-3344-ND |
Manufacturer | |
Manufacturer Product Number | ASACHSACH28W102 |
Description | JUMPER SACH-003G-P0.2 X2 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.50900 | ¥55.09 |
25 | ¥5.28400 | ¥132.10 |
50 | ¥5.17220 | ¥258.61 |
100 | ¥4.94720 | ¥494.72 |
250 | ¥4.49732 | ¥1,124.33 |
500 | ¥4.04744 | ¥2,023.72 |
1,000 | ¥3.59778 | ¥3,597.78 |
3,000 | ¥3.26047 | ¥9,781.41 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/392/022/ASACHSACH28W152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/392/022/ASACHSACH28W152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/392/022/ASACHSACH28W152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/392/022/ASACHSACH28W152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/392/022/ASACHSACH28W152_tmb.jpg)