ASACHSACH28W203 | |
---|---|
DigiKey Part Number | 455-3345-ND |
Manufacturer | |
Manufacturer Product Number | ASACHSACH28W203 |
Description | JUMPER SACH-003G-P0.2 X2 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.51500 | ¥45.15 |
25 | ¥4.33480 | ¥108.37 |
50 | ¥4.24120 | ¥212.06 |
100 | ¥4.05730 | ¥405.73 |
250 | ¥3.68816 | ¥922.04 |
500 | ¥3.31938 | ¥1,659.69 |
1,000 | ¥3.24665 | ¥3,246.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/392/022/ASACHSACH28W152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/392/022/ASACHSACH28W152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/392/022/ASACHSACH28W152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/392/022/ASACHSACH28W152_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/392/022/ASACHSACH28W152_tmb.jpg)