A06ZR06ZR28H203A | |
---|---|
DigiKey Part Number | 455-4314-ND |
Manufacturer | |
Manufacturer Product Number | A06ZR06ZR28H203A |
Description | JUMPER 06ZR-8M-P - 06ZR-8M-P 8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥14.53100 | ¥145.31 |
25 | ¥13.91400 | ¥347.85 |
50 | ¥13.60360 | ¥680.18 |
100 | ¥12.98540 | ¥1,298.54 |
250 | ¥11.74888 | ¥2,937.22 |
500 | ¥10.82134 | ¥5,410.67 |
1,000 | ¥9.27544 | ¥9,275.44 |
3,000 | ¥8.65705 | ¥25,971.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/882/A06ZR06ZR28H_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/882/A06ZR06ZR28H_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/882/A06ZR06ZR28H_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/882/A06ZR06ZR28H_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/882/A06ZR06ZR28H_tmb%2864x64%29.jpg)