A06ZR06ZR28H152B | |
---|---|
DigiKey Part Number | 455-3039-ND |
Manufacturer | |
Manufacturer Product Number | A06ZR06ZR28H152B |
Description | JUMPER 06ZR-8M-P - 06ZR-8M-P 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.57000 | ¥11.57 |
10 | ¥10.03200 | ¥100.32 |
25 | ¥9.60680 | ¥240.17 |
50 | ¥9.39500 | ¥469.75 |
100 | ¥8.96690 | ¥896.69 |
250 | ¥8.11320 | ¥2,028.30 |
500 | ¥7.51784 | ¥3,758.92 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/261/A06ZR06ZR28H203B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/261/A06ZR06ZR28H203B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/261/A06ZR06ZR28H203B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/261/A06ZR06ZR28H203B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/261/A06ZR06ZR28H203B_tmb.jpg)