A06ZR06ZR28H152A | |
---|---|
DigiKey Part Number | 455-3027-ND |
Manufacturer | |
Manufacturer Product Number | A06ZR06ZR28H152A |
Description | JUMPER 06ZR-8M-P - 06ZR-8M-P 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.38000 | ¥16.38 |
10 | ¥14.27900 | ¥142.79 |
25 | ¥13.66640 | ¥341.66 |
50 | ¥13.36360 | ¥668.18 |
100 | ¥12.75640 | ¥1,275.64 |
250 | ¥11.54152 | ¥2,885.38 |
500 | ¥10.63030 | ¥5,315.15 |
1,000 | ¥9.11164 | ¥9,111.64 |
3,000 | ¥8.50423 | ¥25,512.69 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/882/A06ZR06ZR28H_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/882/A06ZR06ZR28H_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/882/A06ZR06ZR28H_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/882/A06ZR06ZR28H_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/292/882/A06ZR06ZR28H_tmb%2864x64%29.jpg)